Maertz PMMA-1013-009 Filament PLA Recycled 1.75mm 1Kg Neon Red

Order Code:

19-2802

Brand: Maertz MPN: PMMA-1013-009 EAN-13: 0093988901810
Qty Unit Price (Ex VAT)
1+ £20.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 months

Maertz PMMA-1013-009 is a 3D printing consumable filament known for its high-quality poly(methyl methacrylate) or PMMA composition. With a diameter of 1.75mm, this filament is specifically crafted for additive manufacturing processes that require precise deposition and exceptional transparency, making it the ideal choice for applications demanding clear, glass-like finishes. Engineers value PMMA's properties, such as its excellent optical clarity and general robustness, utilising it in producing prototypes, optical lenses, light casings, or any components where maintaining translucence is critical. This Maertz product ensures reliability and performance under typical 3D printing conditions.
Filament Material PLA
Reel Size 1kg
Filament Colour Red
Filament Properties Recycled PLA
Filament Diameter 1.75mm
Type Filament
Heated Bed Required Yes
Maximum Printing Temperature 240°C
Minimum Printing Temperature 200°C
Number Of Items 1
Weight 1000g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot